Filter Your Search
1 - 1 of 1 results
![]() |
XA3S1000-4FTG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 391 | 391 | 17280 | 1000000 | 1920 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | INDUSTRIAL | SQUARE | 1920 CLBS, 1000000 GATES | 125 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | TQFP100,.63SQ | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | LEAD FREE, FTBGA-256 | 256 | unknown | 8542.39.00.01 |