Filter Your Search
1 - 3 of 3 results
|
XAL4020-401MED
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 8.3 mΩ | 20 % | YES | 1 MHz | 14 A | 145 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
XAL4020-401MEB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 8.3 mΩ | 20 % | YES | 1 MHz | 14 A | 145 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 2.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL4020-401MEC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 8.3 mΩ | 20 % | YES | 1 MHz | 14 A | 145 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 2.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |