Filter Your Search
1 - 3 of 3 results
|
XAL4040-103MEC
Coilcraft Inc
|
$2.1367 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 92.4 mΩ | 20 % | YES | 1 MHz | 3.1 A | 24 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 4.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL4040-103MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 92.4 mΩ | 20 % | YES | 1 MHz | 3.1 A | 24 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 4.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4040-103MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 92.4 mΩ | 20 % | YES | 1 MHz | 3.1 A | 24 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 4.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |