Filter Your Search
1 - 1 of 1 results
|
XAL5050-103MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 45 mΩ | 20 % | YES | 1 MHz | 4.9 A | 15 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 5.1 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |