Filter Your Search
1 - 1 of 1 results
|
XB4BA42
Schneider Electric
|
$31.1672 | Yes | Active | 550 mA | 125 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH TYPE | REFERENCE STANDARD: JIS; RINA; UL | 6A@120VAC | 0.55A@125VDC | 6 A | 120 V | 3.5 N | -25 °C | 70 °C | PANEL MOUNT | RED LED | IK03; IP66 | NO | SCREW | 30 mm | 43 mm | 46.5 mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.90.31 | Schneider Electric |