Filter Your Search
1 - 10 of 198 results
|
XC4085XL-09BG432C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 352 | 352 | 7448 | 55000 | 3136 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | TYPICAL GATES = 55000-180000 | 217 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | not_compliant | 8542.39.00.01 | ||||||
|
XC4085XLA-9BG560I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B560 | Not Qualified | e0 | 3 | 560 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | compliant | 8542.39.00.01 | BGA | LBGA, | 560 | |||||||||||
|
XC4085XLA-09BG560I
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B560 | COMMERCIAL | e0 | 3 | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | ROCHESTER ELECTRONICS LLC | unknown | BGA | PLASTIC, BGA-560 | 560 | ||||||||||
|
XC4085XLA-8BGG352I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 55000 | 3136 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | 263 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | compliant | 8542.39.00.01 | BGA | LBGA, | 352 | |||||||||||
|
XC4085XLA-08BG352C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 289 | 289 | 7448 | 55000 | 3136 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 263 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | not_compliant | 8542.39.00.01 | BGA | PLASTIC, BGA-352 | 352 | ||
|
XC4085XLA-09BG352C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 289 | 289 | 7448 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | not_compliant | 8542.39.00.01 | BGA | PLASTIC, BGA-352 | 352 | ||
|
XC4085XLA-7BGG432C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 55000 | 3136 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | 294 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e1 | 3 | 85 °C | 432 | PLASTIC/EPOXY | HLBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | compliant | 8542.39.00.01 | BGA | HLBGA, | 432 | |||||||||
|
XC4085XLA-09BGG432C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | compliant | 8542.39.00.01 | BGA | LBGA, | 432 | ||||||
|
XC4085XLA-7HQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 55000 | 3136 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | 294 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | compliant | 8542.39.00.01 | QFP | HFQFP, | 208 | ||||||||||
|
XC4085XLA-09BG432I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 352 | 352 | 7448 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | not_compliant | 8542.39.00.01 | BGA | PLASTIC, BGA-432 | 432 |