Filter Your Search
1 - 2 of 2 results
|
XCD4A
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 22.5 V | 7 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
XCD4A
Esterline Power Systems
|
Check for Price | Active | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 22.5 V | 7 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |