Filter Your Search
1 - 3 of 3 results
|
XC16Z1CFD20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-F13 | Not Qualified | e0 | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | GQFF | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | QUAD | MOTOROLA INC | QFP | GQFF, | 13 | unknown | 8542.31.00.01 | |||||||
|
XC16Z1CFD20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-F13 | Not Qualified | e0 | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | GQFF | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | QUAD | MOTOROLA INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||
|
XC16Z1CFD20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 1024 | 6816 | YES | 5 V | CMOS | 5 V | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132(UNSPEC) | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | GQFF, TPAK132(UNSPEC) | unknown |