Filter Your Search
1 - 1 of 1 results
![]() |
XC2018-50PG84M
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 74 | 74 | 100 | 1000 | 100 | 15 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 100 CLBS, 1000 GATES | 174 FLIP-FLOPS; TYP. GATES = 1000-1500 | 50 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | XILINX INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 |