Filter Your Search
1 - 1 of 1 results
|
XC2064-50PG68B
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 58 | 58 | 64 | 600 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 64 CLBS, 600 GATES | 50 MHz | 5.5 V | 4.5 V | S-XPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | XILINX INC | unknown | 3A001.A.2.C | 8542.39.00.01 |