Filter Your Search
1 - 10 of 43 results
|
SAK-XC2224L-20F66V
Infineon Technologies AG
|
Check for Price | Active | 32 | 66 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
SAH-XC2220L-20F66V
Infineon Technologies AG
|
Check for Price | Active | 32 | 66 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 110 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SAK-XC2224L-12F66VAA
Infineon Technologies AG
|
Check for Price | Not Recommended | 32 | 66 MHz | 40 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | HVQCCN, | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SAF-XC2224L-12F66V
Infineon Technologies AG
|
Check for Price | Active | 32 | 66 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SAK-XC2220U-8F40VAA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 40 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | HVQCCN, | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
SAH-XC2224L-12F66V
Infineon Technologies AG
|
Check for Price | Active | 32 | 66 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 110 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SAH-XC2220L-12F80V
Infineon Technologies AG
|
Check for Price | Active | 32 | 80 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 110 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SAK-XC2224L-12F80V
Infineon Technologies AG
|
Check for Price | Active | 32 | 80 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SAK-XC2220U-4F40VAA
Infineon Technologies AG
|
Check for Price | End Of Life | 32 | 40 MHz | 40 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SAK-XC2220L-20F66V
Infineon Technologies AG
|
Check for Price | Active | 32 | 66 MHz | 40 MHz | 33 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN SINGLE SUPPLY 3 V | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 |