Filter Your Search
1 - 2 of 2 results
|
XC25BS8001MR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 36 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 13 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC25BS8001MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 36 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 13 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |