Filter Your Search
1 - 1 of 1 results
|
XC2C128-4TQG144C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.8 V | 4.5 ns | 128 | 100 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | YES | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.39.00.01 |