Filter Your Search
1 - 1 of 1 results
|
XC2C32-3PCG44C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.8 V | 3 ns | 1 | 32 | 33 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | XILINX INC | LCC | 16.50 X 16.50 MM, 1.27 MM PITCH, PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |