Filter Your Search
1 - 2 of 2 results
|
XC2C384-10FT256I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.8 V | 10 ns | 212 | 212 | 384 | 212 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | PLA-TYPE | 83 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | 17 X 17 MM, 1 MM PITCH, FTBGA-256 | 256 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2C384-10FT256I
AMD
|
Check for Price | No | End Of Life | 1.8 V | 10 ns | 212 | 212 | 384 | 212 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | PLA-TYPE | 83 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | 17 X 17 MM, 1 MM PITCH, FTBGA-256 | not_compliant | AMD |