Filter Your Search
1 - 1 of 1 results
![]() |
XC2S100E-6TQ144I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 202 | 202 | 2700 | 37000 | 600 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 600 CLBS, 37000 GATES | MAXIMUM USABLE GATES = 100000 | 357 MHz | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | EAR99 | 8542.39.00.01 |