Filter Your Search
1 - 10 of 60 results
|
XC2S200-5FG256C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 2.5 V | 180 | 176 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | MAXIMUM USABLE GATES 200000 | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S200-5FG456I
AMD Xilinx
|
$17.1816 | No | No | Transferred | 2.5 V | 288 | 284 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1176 CLBS, 200000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 456 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC2S200-5PQG208C
AMD Xilinx
|
$31.5981 | Yes | Yes | Obsolete | 2.5 V | 144 | 140 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | 208 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC2S200-5FGG256C
AMD Xilinx
|
$33.0000 | Yes | Yes | Transferred | 2.5 V | 284 | 284 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | MAXIMUM USABLE GATES 200000 | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S200-5PQG208I
AMD Xilinx
|
$38.6228 | Yes | Yes | Obsolete | 2.5 V | 144 | 140 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1176 CLBS, 200000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | 208 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S200-6PQG208C
AMD Xilinx
|
$39.1300 | Yes | Yes | Obsolete | 2.5 V | 284 | 284 | 5292 | 200000 | 1176 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | MAXIMUM USABLE GATES 200000 | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | 208 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S200-5PQ208I
AMD Xilinx
|
$40.6242 | No | Yes | Obsolete | 2.5 V | 144 | 140 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1176 CLBS, 200000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | 208 | unknown | EAR99 | 8542.39.00.01 | |||||
|
XC2S200-5PQ208C
AMD Xilinx
|
$40.6540 | No | Yes | Obsolete | 2.5 V | 144 | 140 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | 208 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
XC2S200-5FGG256I
AMD Xilinx
|
$48.3000 | Yes | Yes | Transferred | 2.5 V | 284 | 284 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1176 CLBS, 200000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S200-6FGG256C
AMD Xilinx
|
$48.3000 | Yes | Yes | Transferred | 2.5 V | 284 | 284 | 5292 | 200000 | 1176 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | MAXIMUM USABLE GATES 200000 | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | compliant | EAR99 | 8542.39.00.01 |