Filter Your Search
1 - 2 of 2 results
![]() |
XC2S30-5VQG100I
AMD Xilinx
|
$14.9800 | Yes | Yes | Transferred | 2.5 V | 92 | 92 | 972 | 30000 | 216 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 216 CLBS, 30000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | 100 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S30-5VQG100I
AMD
|
Check for Price | Yes | End Of Life | 2.5 V | 92 | 92 | 972 | 30000 | 216 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 216 CLBS, 30000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |