Filter Your Search
1 - 1 of 1 results
|
XC2V1000-4FF896C
AMD Xilinx
|
$16.9932 | No | No | Obsolete | 1.5 V | 432 | 432 | 11520 | 1000000 | 1280 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1280 CLBS, 1000000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.4 mm | XILINX INC | BGA | 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FLIP CHIP, FBGA-896 | 896 | not_compliant | 3A991.D | 8542.39.00.01 |