Parametric results for: XC2V3000-5FG676C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2v30005fg676c
Select parts from the table below to compare.
Compare
Compare
XC2V3000-5FG676C
AMD Xilinx
Check for Price No No Obsolete 1.5 V 484 484 32256 3000000 3584 390 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3584 CLBS, 3000000 GATES 750 MHz 1.575 V 1.425 V S-PBGA-B676 Not Qualified e0 3 85 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, FBGA-676 676 not_compliant 3A991.D 8542.39.00.01