Filter Your Search
1 - 1 of 1 results
|
XC2V500-4FG256C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 172 | 172 | 6912 | 500000 | 768 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 768 CLBS, 500000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 17 X 17 MM, 1 MM PITCH, MO-034AAF-1, FBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 |