Filter Your Search
1 - 1 of 1 results
|
XC2V500-5FGG456C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 264 | 264 | 6912 | 500000 | 768 | 390 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 768 CLBS, 500000 GATES | 750 MHz | 1.575 V | 1.425 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, MO-034AAJ-1, FBGA-456 | 456 | unknown | 3A991.D | 8542.39.00.01 |