Filter Your Search
1 - 1 of 1 results
|
XC2VP30-7FG676C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 416 | 416 | 30816 | 3424 | 280 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3424 CLBS | 1.35 GHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | BGA, BGA676,26X26,40 | 676 | not_compliant | 3A991.D | 8542.39.00.01 |