Filter Your Search
1 - 10 of 32 results
|
XC3020A-7PQG100I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 64 | 64 | 1000 | 64 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | 64 CLBS, 1000 GATES | MAX USABLE 1500 LOGIC GATES | 113 MHz | 5.5 V | 4.5 V | R-PQFP-G100 | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | QFP, | 100 | compliant | 8542.39.00.01 | |||||||
|
XC3020A-7PCG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 64 | 64 | 1000 | 64 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | MAX USABLE 1500 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | e3 | 3 | 85 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||
|
XC3020A-3PC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 1.75 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | 270 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | XILINX INC | unknown | 8542.39.00.01 | |||||||||||
|
XC3020A-1PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 1.75 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | 325 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | XILINX INC | unknown | 8542.39.00.01 | ||||||||||||
|
XC3020A-3PC68I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 64 | 1000 | 1.75 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | 270 MHz | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | XILINX INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | |||||||||||||
|
XC3020A-3PQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 1.75 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 64 CLBS, 1000 GATES | 270 MHz | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | QUAD | XILINX INC | QFP, QFP100,.7X.9 | not_compliant | 8542.39.00.01 | ||||||||||
|
XC3020A-6PC68C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 58 | 58 | 64 | 1000 | 64 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | MAX USABLE 1500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 85 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||
|
XC3020A-6PCG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 64 | 64 | 1000 | 64 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | MAX USABLE 1500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | e3 | 3 | 85 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||
|
XC3020A-2PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 1.75 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | 325 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | XILINX INC | unknown | 8542.39.00.01 | ||||||||||||
|
XC3020A-7PCG68C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 58 | 58 | 1000 | 64 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | MAX USABLE 1500 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | 85 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 68 | compliant | 8542.39.00.01 |