Filter Your Search
1 - 3 of 3 results
|
XC3020-100PG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | 85 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | XILINX INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | ||||
|
XC3020-100PG84CSPC0110
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | XILINX INC | PGA | PGA, | 84 | unknown | 8542.39.00.01 | ||||||
|
XC3020-100PG84CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 64 | 64 | 1000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 1000 GATES | 256 FLIP-FLOPS; TYP. GATES = 1000-1500 | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e3 | 85 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | XILINX INC | PGA | PGA, | 84 | unknown | 8542.39.00.01 |