Filter Your Search
1 - 3 of 3 results
![]() |
XC3020-125PQ100CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 1000 | 64 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 64 CLBS, 1000 GATES | 256 FLIP-FLOPS; TYP. GATES = 1000-1500 | 125 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 85 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 2.87 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
XC3020-125PQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 64 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 64 CLBS, 1000 GATES | 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA | 125 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 2.87 mm | XILINX INC | QFP | QFP, QFP100,.7X.9 | 100 | not_compliant | 8542.39.00.01 | ||
![]() |
XC3020-125PQ100CSPC0110
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 125 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1496 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 |