Filter Your Search
1 - 3 of 3 results
|
XC3020-50CQ100BSPC0110
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.5 V | 4.5 V | S-CQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,.7SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 17.272 mm | 17.272 mm | 3.683 mm | XILINX INC | QFP | QFF, | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
XC3020-50CQ100BSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.5 V | 4.5 V | S-CQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,.7SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 17.272 mm | 17.272 mm | 3.683 mm | XILINX INC | QFP | QFF, | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
XC3020-50CQ100B
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS | 50 MHz | 5.5 V | 4.5 V | S-CQFP-F100 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,.7SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 17.272 mm | 17.272 mm | 3.683 mm | XILINX INC | QFP | QFF, QFL100,.7SQ,25 | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 |