Filter Your Search
1 - 3 of 3 results
|
XC3020-50PQ100CSPC0110
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1496 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||
|
XC3020-50PQ100CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1496 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||
|
XC3020-50PQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS | 50 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1496 mm | XILINX INC | QFP | QFP, QFP100,.7X1.0 | 100 | not_compliant | 8542.39.00.01 |