Filter Your Search
1 - 1 of 1 results
|
XC3020A-7PG84I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 64 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | TYP. GATES = 1000-1500 | 113 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.207 mm | XILINX INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 |