Parametric results for: XC3020a under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: xc3020a
Select parts from the table below to compare.
Compare
Compare
XC3020A-7PQG100I
AMD Xilinx
Check for Price Yes Obsolete 5 V 64 64 1000 64 5.1 ns FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 113 MHz 5.5 V 4.5 V R-PQFP-G100 e3 3 100 °C -40 °C 245 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm XILINX INC QFP QFP, 100 compliant 8542.39.00.01
XC3020A-7PCG84C
AMD Xilinx
Check for Price Yes Obsolete 5 V 64 64 1000 64 5.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 113 MHz 5.25 V 4.75 V S-PQCC-J84 e3 3 85 °C 245 30 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC QCCJ, 84 compliant 8542.39.00.01
XC3020A-3PC84I
AMD Xilinx
Check for Price No Obsolete 5 V 64 64 64 1000 1.75 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 64 CLBS, 1000 GATES 270 MHz 5.5 V 4.5 V S-PQCC-J84 Not Qualified e0 3 85 °C -40 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD XILINX INC unknown 8542.39.00.01
XC3020A-1PC84C
AMD Xilinx
Check for Price No Obsolete 5 V 64 64 64 1000 1.75 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 64 CLBS, 1000 GATES 325 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD XILINX INC unknown 8542.39.00.01
XC3020A-3PC68I
AMD Xilinx
Check for Price No Obsolete 5 V 58 58 64 1000 1.75 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 64 CLBS, 1000 GATES 270 MHz 5.5 V 4.5 V S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD XILINX INC QCCJ, LDCC68,1.0SQ unknown 8542.39.00.01
XC3020A-3PQ100I
AMD Xilinx
Check for Price No Obsolete 5 V 64 64 64 1000 1.75 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 64 CLBS, 1000 GATES 270 MHz 5.5 V 4.5 V R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 225 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 635 µm QUAD XILINX INC QFP, QFP100,.7X.9 not_compliant 8542.39.00.01
XC3020A-6PC68C
AMD Xilinx
Check for Price No No Obsolete 5 V 58 58 64 1000 64 4.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 135 MHz 5.25 V 4.75 V S-PQCC-J68 Not Qualified e0 3 85 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 5.08 mm XILINX INC LCC PLASTIC, LCC-68 68 unknown 8542.39.00.01
XC3020A-6PCG84C
AMD Xilinx
Check for Price Yes Obsolete 5 V 64 64 1000 64 4.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 135 MHz 5.25 V 4.75 V S-PQCC-J84 e3 3 85 °C 245 30 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC QCCJ, 84 compliant 8542.39.00.01
XC3020A-2PC84C
AMD Xilinx
Check for Price No Obsolete 5 V 64 64 64 1000 1.75 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 64 CLBS, 1000 GATES 325 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD XILINX INC unknown 8542.39.00.01
XC3020A-7PCG68C
AMD Xilinx
Check for Price Yes Obsolete 5 V 58 58 1000 64 5.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 113 MHz 5.25 V 4.75 V S-PQCC-J68 85 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 5.08 mm XILINX INC LCC QCCJ, 68 compliant 8542.39.00.01