Filter Your Search
1 - 2 of 2 results
|
XC3042-70CQ100BSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 4200 | 144 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 144 CLBS, 4200 GATES | MAX 82 I/OS; 480 FLIP-FLOPS; POWER-DOWN ... more | 70 MHz | 5.5 V | 4.5 V | S-CQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,.7SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 17.272 mm | 17.272 mm | 3.683 mm | XILINX INC | QFP | QFF, | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
XC3042-70CQ100B
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 82 | 82 | 144 | 4200 | 144 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 144 CLBS, 4200 GATES | MAX 82 I/OS; 480 FLIP-FLOPS | 70 MHz | 5.5 V | 4.5 V | S-CQFP-F100 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,.7SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 17.272 mm | 17.272 mm | 3.683 mm | XILINX INC | QFP | QFF, QFL100,.7SQ,25 | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 |