Filter Your Search
1 - 1 of 1 results
|
XC3120-09PC84C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 1000 | 64 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 64 CLBS, 1000 GATES | TYP. GATES = 1000-1500 | 370 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 |