Filter Your Search
1 - 2 of 2 results
|
XC3142-5PG84I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 74 | 74 | 144 | 3000 | 144 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 3000 GATES | MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700 | 190 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | XILINX INC | PGA | PGA, PGA84M,11X11 | 84 | compliant | 8542.39.00.01 | ||
|
XC3142-5PG84I
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 3000 | 144 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 3000 GATES | MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700 | 190 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.39.00.01 |