Filter Your Search
1 - 1 of 1 results
![]() |
XC3164A-3PP132C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 110 | 110 | 224 | 3500 | 224 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | TYP. GATES = 3500-4500 | 270 MHz | 5.25 V | 4.75 V | S-PPGA-P132 | Not Qualified | 1 | 85 °C | 132 | PLASTIC/EPOXY | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 4.191 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 |