Filter Your Search
1 - 2 of 2 results
|
XC3195A-2PC84I
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 70 | 70 | 6500 | 484 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX USABLE 7500 LOGIC GATES | 323 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | e0 | 100 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
XC3195A-2PC84I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 70 | 70 | 484 | 6500 | 484 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX USABLE 7500 LOGIC GATES | 323 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 |