Filter Your Search
1 - 2 of 2 results
|
XC3S1000-4FG676I
AMD Xilinx
|
$153.9900 | No | No | Transferred | 1.2 V | 391 | 391 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | 27 X 27 MM, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
XC3S1000-4FG676I
AMD
|
Check for Price | No | Obsolete | 1.2 V | 391 | 391 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | 27 X 27 MM, FBGA-676 | not_compliant | AMD |