Filter Your Search
1 - 2 of 2 results
|
XC3S100E-4VQG100C
AMD Xilinx
|
$13.8600 | Yes | Yes | Transferred | 1.2 V | 66 | 59 | 2160 | 100000 | 240 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 240 CLBS, 100000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | VQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC3S100E-4VQG100CS1
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 66 | 59 | 2160 | 100000 | 240 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 240 CLBS, 100000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | TFQFP, TQFP100,.63SQ | unknown | 8542.39.00.01 |