Filter Your Search
1 - 2 of 2 results
|
XC3S1400A-4FG484I
AMD
|
$231.7484 | No | Obsolete | 1.2 V | 375 | 288 | 25344 | 1400000 | 2816 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | FBGA-484 | not_compliant | AMD | |||||||
|
XC3S1400A-4FG484I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 375 | 288 | 25344 | 1400000 | 2816 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | FBGA-484 | not_compliant | BGA | 484 | 3A991.D | 8542.39.00.01 |