Filter Your Search
1 - 2 of 2 results
|
XC3S200-5TQG144C
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 97 | 97 | 4320 | 200000 | 480 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 480 CLBS, 200000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | 22 X 22 MM, LEAD FREE, TQFP-144 | compliant | |||||||
|
XC3S200-5TQG144C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 97 | 97 | 4320 | 200000 | 480 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 480 CLBS, 200000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | 22 X 22 MM, LEAD FREE, TQFP-144 | compliant | QFP | 144 | EAR99 | 8542.39.00.01 |