Filter Your Search
1 - 2 of 2 results
|
XC3S250E-4TQG144C
AMD Xilinx
|
$22.3300 | Yes | Yes | Transferred | 1.2 V | 108 | 80 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC3S250E-4TQG144CS1
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.2 V | 108 | 80 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.39.00.01 |