Filter Your Search
1 - 4 of 4 results
|
XC3S250E-4VQ100I
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 66 | 59 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | VQFP-100 | compliant | AMD | |||||||||
|
XC3S250E-4VQ100I
AMD Xilinx
|
Check for Price | No | Yes | Transferred | 1.2 V | 66 | 59 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | VQFP-100 | compliant | QFP | 100 | EAR99 | 8542.39.00.01 | |||||
|
XC3S250E-4VQ100IS1
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 66 | 59 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | VQFP-100 | not_compliant | 8542.39.00.01 | ||||||
|
XC3S250E-4VQ100IS1
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 66 | 59 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | VQFP-100 | compliant |