Filter Your Search
1 - 1 of 1 results
![]() |
XC4005XL-3PQG208C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 3000 | 196 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 3000 GATES | MAX USABLE 5000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 |