Filter Your Search
1 - 1 of 1 results
|
XC4006E-1PCG84I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 4000 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 256 CLBS, 4000 GATES | 166 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 |