Filter Your Search
1 - 1 of 1 results
|
XC4006E-2PC84C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 61 | 61 | 256 | 4000 | 256 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 256 CLBS, 4000 GATES | MAX USABLE 6000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |