Filter Your Search
1 - 1 of 1 results
|
XC4010E-2PG191C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 160 | 160 | 400 | 7000 | 400 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P191 | Not Qualified | 85 °C | 191 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA191M,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | CERAMIC, PGA-191 | 191 | unknown | 8542.39.00.01 |