Filter Your Search
1 - 1 of 1 results
|
XC4010E-4PCG84I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 61 | 61 | 7000 | 400 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 111 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 |