Filter Your Search
1 - 1 of 1 results
|
XC4020XL-2PQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 192 | 192 | 1862 | 13000 | 784 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAX USABLE 20000 LOGIC GATES | 179 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 |