Filter Your Search
1 - 1 of 1 results
|
XC4025E-4HQ304C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 256 | 256 | 1024 | 15000 | 1024 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 15000 GATES | MAX USABLE 25000 LOGIC GATES | 111 MHz | 5.25 V | 4.75 V | S-PQFP-G304 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 304 | PLASTIC/EPOXY | HFQFP | HQFP304,1.7SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | QFP | HQFP-304 | 304 | unknown | 8542.39.00.01 |