Filter Your Search
1 - 1 of 1 results
|
XC4028EX-3HQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 193 | 193 | 1024 | 18000 | 1024 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 166 MHz | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 |