Filter Your Search
1 - 1 of 1 results
|
XC4052XLA-8BGG352C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 289 | 289 | 33000 | 1936 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1936 CLBS, 33000 GATES | 263 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 85 °C | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | compliant | 8542.39.00.01 |